04541-00015-00 | Tesa
Fabric tape, 25 x 0.27 mm, open fabric, black, 50 m, 04541-00015-00
Order No.: 17L3149
EAN: 4005800020179
MPN:
04541-00015-00
tesaband 4541, 50m x 25mm, schwarz
Series: 4541
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.6199 € *
Available: 5 pcs.
Total Price:
27.62 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6199 €
6 pcs.
26.2395 €
36 pcs.
24.9305 €
*incl. VAT plus shipping costs
Subject to prior sale
Conformable uncoated cloth tape, 04541-00015-00, Tesa
The 04541-00015-00 is a highly tear-resistant uncoated cloth tape. It is based on a 145 mesh rayon fabric backing and natural rubber adhesive. This product is a very flexible and conformable tape convenient for a wide range of applications.
Features
- Good adhesion even on rough and oily surfaces
- Conforms to surfaces without creasing
- Easy to write on, ideal marking tape
Applications
- Used in the production of protective gear
- Reinforcing of book covers & hockey sticks
- Fastening shin guards
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fabric tape | |
| Material | open fabric | |
| Length | 50 m | |
| Width | 25 mm | |
| Thickness | 0.27 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 130 °C | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 59061000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |