04513-00003-00 | Tesa
Packaging tape, 150 x 0.105 mm, paper, chamois, 500 m, 04513-00003-00
NCNR (non cancelable / non returnable)
Superior paper packaging tape, 04513-00003-00, Tesa
The 04513-00003-00 is a paper-based packaging tape featuring a robust paper backing and an excellent-performing synthetic rubber adhesive. The paper backing of this product is made with paper from well-managed forests and other controlled sources. Thanks to the silicone-free release coat, a very good pintability with all types of ink systems is secured (externally tested). The syntehtic rubber adhesive system provides very high adhesion and initial tack on a wide variety of carton qualities. It is the perfect solution for light- and medium-weight packaging applications (max. 15 kg) where an excellent performance is required.
Features
- Robust backing material
- Very high adhesion and initial tack
- Printable
Applications
- Ideal for the sealing of cardboard boxes up to 15 kg
- Suitable for manual and automatic applications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | paper | |
| Length | 500 m | |
| Width | 150 mm | |
| Thickness | 0.105 mm | |
| Adhesive cement | synthetic rubber | |
| Colour | chamois |
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 48114190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |