04434-00003-00 | Tesa
Masking tape, 15 x 0.67 mm, paper, yellow, 10 m, 04434-00003-00
NCNR (non cancelable / non returnable)
High grade paper stencil masking tape, 04434-00003-00, Tesa
The 04434-00003-00 is comprised of a strong, flat paper backing and natural rubber adhesive system. The tape features excellent adhesiveness, a high tack, and good quick stick. The tape also offers excellent plottability and paint anchorage. The strong, thick, and resistant paper backing has been developed for manual cutting. Due to its extreme resistance, it is mainly used as a protective material for grinding in workshops, and base pads on tables during die-cutting in the shoe, leather, and metal-working industries, and other protection works. The tape is also ideal as stencil material for sandblasting applications.
Features
- Strong and thick paper backing for very good durability during grinding or sandblasting applications
- Excellent plottability, paint anchorage and resistance to temperatures up to 100°C
- Good adhesion to various surfaces, clean removal
Applications
- The flatback paper tape offers perfect adhesion even on difficult surfaces and is suitable for reinforcement of uppers
- The tape can be used as a protective material for grinding in workshops, for base pads, or in other industrial protection works
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | paper | |
| Length | 10 m | |
| Width | 15 mm | |
| Thickness | 0.67 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 100 °C | |
| Colour | yellow |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |