04432-00151-00 | Tesa
Masking tape, 50 x 0.33 mm, paper, brown, 50 m, 04432-00151-00
NCNR (non cancelable / non returnable)
Medium grade paper stencil masking tape , 04432-00151-00, Tesa
The 04432-00151-00 is a special and durable flatback paper masking tape with a strong natural rubber adhesive. Due to the strong adhesive this product is ideally for splicing and reinforcing applications and the resistant paper backing makes the tape especially suitable as a stencil material for spray painting applications or sandblasting glass, mirrors, and stone with the durability of 6 sec./4 bar. It can also be laminated to the back of mirrors serving as shatterproof safety tape and meets the requirement according to DIN EN 12600. The flatback paper masking tape features excellent adhesive properties on different substrates, good plottability, great paint anchorage, hand tearability and resistance to temperatures of up to 100°C.
Features
- Durable flatback paper backing with good plottability, great paint anchorage, hand tearability and resistance to temperatures up to 100°C
- Excellent adhesive properties on different substrates
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 50 mm | |
| Thickness | 0.33 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 100 °C | |
| Colour | brown |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |