04342-00003-00 | Tesa
Masking tape, 38 x 0.085 mm, washi paper, orange, 50 m, 04342-00003-00
NCNR (non cancelable / non returnable)
Washi tape, 04342-00003-00, Tesa
The washi tape it is especially suited for the use in architectural painting, marine, train and various other fields where quality results are required. It combines a flat paper backing and an acrylic adhesive and is designed for precise masking jobs ensuring sharp, clean and flat paint lines. Also it is the ideal solution for demanding painting and lacquering applications. The aging resistant acrylic adhesive has an excellent tack, provides outdoor usability up to 3 weeks combined with a temperature resistance up to 120 °C / 1 h or 150 °C / 0.5 h for spray painting jobs with subsequent oven-drying.
Applications
- Ensures sharp, clean, and flat paint lines
- Ideal for 2-tone masking applications
- Suitable for use with water- and solvent-based paints and lacquers
- Outdoor masking up to 3 weeks
- Indoor masking up to 2 months
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | washi paper | |
| Length | 50 m | |
| Width | 38 mm | |
| Thickness | 0.085 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 120 °C | |
| Colour | orange |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |