04341 00HELLBR.50M 25MM | Tesa
Crepe tape, 25 x 0.17 mm, paper, light brown, 50 m, 04341 00HELLBR.50M 25MM
Unit Price (€ / pc.)
8.5561 € *
Available: 44 pcs.
Total Price:
8.56 € *
Price list
Quantity
Price per unit*
1 pcs.
8.5561 €
10 pcs.
7.5327 €
50 pcs.
7.0091 €
150 pcs.
6.6997 €
500 pcs.
6.3665 €
*incl. VAT plus shipping costs
Subject to prior sale
Self-adhesive masking and painter's crepe tapes, type Tesakrepp 4341-.
Flexible and extensible paper masking tape/ slight crepe structure; Adhesive compound: natural rubber. Thickness: 170 µm. Adhesion on steel: 4.7 N/cm. Elongation at fracture: 13 %. Tensile strength: 53 N/cm. Thermal resistance: +140 °C. Color: light-brown. Roll length: 50 m.
Type: Masking tape 4341, width 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crepe tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 25 mm | |
| Thickness | 0.17 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 140 °C | |
| Colour | light brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |