04341-00007-00 | Tesa
Masking tape, 60 x 0.19 mm, high temperature resistant, paper, brown, 50 m, 04341-00007-00
NCNR (non cancelable / non returnable)
High temperature masking tape, 04341-00007-00, Tesa
The 04341-00007-00 is a slightly creped high temperature masking tape with excellent adhesive strength and highly durable tear-resistant properties. Due to its great flexibility and elasticity, this tape is perfect for professional varnish work on cars or motorbikes. The supple masking tape can withstand very high temperatures (up to 140 °C) and can also be used on tricky surfaces. It is also watertight and bonds well with varnishes and fillers. After oven drying, the high temperature masking tape is easy to remove.
Features
- The high-temperature tape can be used with various surfaces like metal, rubber, glass, and plastic
- The conformable tape is suitable for fixing of heavy and big masks
- Ambitious lacquering work
- Suitable for sensitive surfaces
- Good flexibility for curves
- Fixing heavy masking material
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Version | high temperature resistant | |
| Material | paper | |
| Length | 50 m | |
| Width | 60 mm | |
| Thickness | 0.19 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 140 °C | |
| Colour | brown |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |