04338-00002-00 | Tesa
Masking tape, 30 x 0.145 mm, paper, green, 50 m, 04338-00002-00
Order No.: 17L3299
EAN: 4042448547576
MPN:
04338-00002-00
tesakrepp 4338, 50m x 30mm, grün
Series: 4338
Unit Price (€ / pc.)
5.7001 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.70 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7001 €
10 pcs.
5.4145 €
60 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance masking grade, 04338-00002-00, Tesa
The 04338-00002-00 is a green colored smooth masking tape for highly demanding paint masking applications, especially in transportation sectors such as marine, train, truck and various others where high conformability and clean paint edges are required.
Applications
- High visibility due to vivid color
- Excellent handling (easy and controlled unwinding, finger friendly, and high conformability)
- Excellent adherence of paints and fillers
- Good quick stick for secure fixation of masks without peel-off
- Clean paint edges
- Seven-day UV resistance for short outdoor storing of masked objects
Technical specifications
Filter | Property | Value |
---|---|---|
Thickness | 0.145 mm | |
Width | 30 mm | |
Colour | green | |
Adhesive cement | natural rubber | |
Length | 50 m | |
max. operating temperature | 120 °C | |
Material | paper | |
Product type | masking tape |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 48114120 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
SVHC free | Yes |
Date of RoHS guidelines | 3/31/15 |