04338-00001-00 | Tesa
Masking tape, 25 x 0.145 mm, paper, green, 50 m, 04338-00001-00
Order No.: 17L3298
EAN: 4042448547569
MPN:
04338-00001-00
tesakrepp 4338, 50m x 25mm, grün
Series: 4338
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.7600 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.76 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7600 €
12 pcs.
4.5220 €
72 pcs.
4.3078 €
*incl. VAT plus shipping costs
Subject to prior sale
High performance masking grade, 04338-00001-00, Tesa
The 04338-00001-00 is a green colored smooth masking tape for highly demanding paint masking applications, especially in transportation sectors such as marine, train, truck and various others where high conformability and clean paint edges are required.
Applications
- High visibility due to vivid color
- Excellent handling (easy and controlled unwinding, finger friendly, and high conformability)
- Excellent adherence of paints and fillers
- Good quick stick for secure fixation of masks without peel-off
- Clean paint edges
- Seven-day UV resistance for short outdoor storing of masked objects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 25 mm | |
| Thickness | 0.145 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 120 °C | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |