04334-00000-01 | Tesa
Washi adhesive tape, 19 x 0.09 mm, washi paper, yellow, 50 m, 04334-00000-01
NCNR (non cancelable / non returnable)
High grade painting tape, 04334-00000-01, Tesa
The precision mask ensures precise and razor-sharp paint edges, while being incredibly easy to use. This is made possible by the combination of a special, supple backing and a perfectly balanced acrylic adhesive compound. The tape adheres flush to the surface, preventing paint tears and delivering professional-quality results that will impress your customers. Additionally, the high quality of the tape helps minimize the need for expensive touch-up work. This product is also recommended for masking applications during spray painting, followed by oven drying up to 120°C/30min. Moreover, the tape is made from sustainable paper, further promoting eco-friendly practices in its production. This thin and low elongating backing makes it ideal for two-tone applications, such as creating straight and long lines.
Features
- Indoor masking
- Outdoor masking
- For smooth and slightly textured surfaces
- For high-quality painting and lacquering work
- Made with paper sourced from responsibly managed forests and other controlled sources
| Filter | Property | Value |
|---|---|---|
| Product type | washi adhesive tape | |
| Material | washi paper | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.09 mm | |
| Adhesive cement | acrylate | |
| max. operating temperature | 150 °C | |
| Colour | yellow |
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 48114190 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |