04323-00008-00 | Tesa
Masking tape, 25 x 0.125 mm, paper, beige, 50 m, 04323-00008-00
Order No.: 17L3284
EAN: 4005800023873
MPN:
04323-00008-00
tesakrepp 4323 Basic, 50m x 25mm, hellbeige
Series: 4323
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Available: 2 pcs.
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
12 pcs.
2.0706 €
72 pcs.
1.9635 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose paper masking tape, 04323-00008-00, Tesa
The 04323-00008-00 is a conformable masking tape based on a fine crepe paper backing and a natural rubber adhesive. The masking tape is suitable for light duty spray painting and general purpose applications like, holding, sealing, fixing. It provides a temperature resistance up to 80°C for subsequent oven drying.
Features
- The crepe paper backing ensures a good conformability
- The natural rubber adhesive system features good adhesion to multiple surfaces as well as a good tack
- The masking tape offers excellent paint anchorage, making it suitable for light duty spray painting
Applications
- It provides temperature resistance up to 80°C for subsequent oven drying
- The tape is hand-tearable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 25 mm | |
| Thickness | 0.125 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 80 °C | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |