04319-00003-00 | Tesa
Crepe tape, 9 x 0.375 mm, paper, brown, 50 m, 04319-00003-00
Order No.: 17L3274
EAN: 4005800025280
MPN:
04319-00003-00
tesakrepp 4319, 50m x 9mm, hellbraun
Series: 4319
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4982 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.50 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4982 €
32 pcs.
4.2721 €
192 pcs.
4.0579 €
*incl. VAT plus shipping costs
Subject to prior sale
High crepe and flexible masking tape, 04319-00003-00, Tesa
The 04319-00003-00 is a very flexible and conformable masking tape comprised of a high crepe paper backing and a natural rubber adhesive. The flexible masking tape is especially useful for taping curves.
Features
- The high elongation of the crepe backing makes it suitable especially for 3-dimensional objects
- Thanks to the thick adhesive layer, the masking tape holds reliably even on rough surfaces
- The flexible masking tape saves you corrections that are time-consuming
- With the combination of high-quality surface protection tape and sound workmanship, you will achieve optimum working results
Applications
- The masking tape ensures rapid and reliable masking, even on rough surfaces
- Stretching the tape during application makes it possible to apply it even in curves or 3-dimensional objects
- The tape is hand-tearable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crepe tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 9 mm | |
| Thickness | 0.375 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 60 °C | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |