04316-00006-03 | Tesa
Masking tape, 19 x 0.14 mm, paper, brown, 50 m, 04316-00006-03
NCNR (non cancelable / non returnable)
Fine crepe paper masking tape, 04316-00006-03, Tesa
The 04316-00006-03 is suitable for various masking purposes and features a temperature resistance up to 100 °C for subsequent oven-drying. The tape is made up of a fine crepe paper backing, which is extremely flexible and conformable, and a natural rubber adhesive system. The adhesive features good adhesive power to various surfaces, as well as challenging surfaces such as painted metal or rubber. It is hand-tearable, easy to remove and allows very good paint anchorage. Also, the tape is resistant to wet sanding. Paints and fillers adhere well to the backing.
Features
- Thin and conformable backing
- Resistant to wet sanding
- Suitable for different paints and fillers
- Excellent adhesion for holding masks against overspray
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | paper | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.14 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 100 °C | |
| Colour | brown |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |