04309-00011-01 | Tesa
Masking tape, 19 x 0.17 mm, temperature resistant, paper, brown, 50 m, 04309-00011-01
Order No.: 17L3259
EAN: 4005800220524
MPN:
04309-00011-01
tesakrepp 4309, 50m x 19mm, hellbraun
Series: 4309
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
16 pcs.
3.3796 €
96 pcs.
3.2011 €
*incl. VAT plus shipping costs
Subject to prior sale
Temperature resistant masking tape for spray painting, 04309-00011-01, Tesa
The 04309-00011-01 is comprised of a fine crepe paper backing and a natural rubber adhesive system. The fine crepe, conformable and flexible paper masking tape is suitable for spray painting applications, with subsequent oven-drying up to a temperature of 120 °C. It is resistant to surfaces like metal, rubber, glass and plastic. The tape is ideal for car body repair masking applications.
Features
- The excellent adhesion of fillers or paints (water- or solvent-borne) to the reverse side of the tape prevents any kind of paint flaking
- After the oven drying process with temperatures up to 120° C, tesa 4309 can be easily removed without tearing and without leaving any residues
- The flexible masking tape is resistant to wet sanding and features excellent adhesion to various surfaces
Applications
- The masking tape can be used with various surfaces like metal, rubber, glass, and plastic
- The high-temperature masking tape can be used for oven-drying
- The tape is hand-tearable
- The tape offers excellent paint anchorage on reverse side
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Version | temperature resistant | |
| Material | paper | |
| Length | 50 m | |
| Width | 19 mm | |
| Thickness | 0.17 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 120 °C | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |