04304-00002-01 | Tesa
Crepe tape, 30 x 0.145 mm, high temperature resistant, paper, brown, 50 m, 04304-00002-01
Order No.: 17L3254
EAN: 4042448429131
MPN:
04304-00002-01
tesakrepp 4304, 50m x 30mm, chamois
Series: 4304
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.2471 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.25 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2471 €
10 pcs.
6.8782 €
60 pcs.
6.5450 €
*incl. VAT plus shipping costs
Subject to prior sale
High temperature resistant paper masking tape, 04304-00002-01, Tesa
The 04304-00002-01 is a brown colored and smooth crepe paper masking tape for high demanding paint masking applications. The natural rubber adhesive provides high tack and adhesion to various surfaces like metal, glass, rubber and plastic.
Features
- Smooth and finger freindly paper backing with excellent conformability
- Recommended for multiple drying cycles
- Secure adherence of paints and fillers to the reverse side avoiding paint flaking
- High temperature resistance up to 163°C / 325°F covering
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crepe tape | |
| Version | high temperature resistant | |
| Material | paper | |
| Length | 50 m | |
| Width | 30 mm | |
| Thickness | 0.145 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 163 °C | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 48114120 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |