04174-00108-00 | Tesa
Masking tape, 9 x 0.11 mm, PVC film, pastel green, 33 m, 04174-00108-00
Order No.: 17L3249
EAN: 4042448152787
MPN:
04174-00108-00
tesaflex 4174, 33m x 9mm, pastellgrün
Series: 4174
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1158 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.12 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1158 €
32 pcs.
7.6993 €
192 pcs.
7.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Fineline tape, 04174-00108-00, Tesa
Fineline tape for design painting in the automotive industry. Excellent masking performance on painted and non-painted substrates.
Features
- No ghosting or residues until 150°C/1h
- Good conformability with multidimensional surfaces
- Edge does not lift off and residue-free removal
Applications
- Masking of painted and non-painted substrates (e.g. automotive plastic parts) that require sharp and flat paint edges
- Two-tone car body masking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | PVC film | |
| Length | 33 m | |
| Width | 9 mm | |
| Thickness | 0.11 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 150 °C | |
| Colour | pastel green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |