04174-00007-00 | Tesa
Masking tape, 19 x 0.11 mm, PVC film, pastel green, 66 m, 04174-00007-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.1360 € *
Available: 16 pcs.
Total Price:
17.14 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1360 €
16 pcs.
16.2792 €
96 pcs.
15.4581 €
*incl. VAT plus shipping costs
Subject to prior sale
Fineline tape, 04174-00007-00, Tesa
Fineline tape for design painting in the automotive industry. Excellent masking performance on painted and non-painted substrates.
Features
- No ghosting or residues until 150°C/1h
- Good conformability with multidimensional surfaces
- Edge does not lift off and residue-free removal
Applications
- Masking of painted and non-painted substrates (e.g. automotive plastic parts) that require sharp and flat paint edges
- Two-tone car body masking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | masking tape | |
| Material | PVC film | |
| Length | 66 m | |
| Width | 19 mm | |
| Thickness | 0.11 mm | |
| Adhesive cement | natural rubber | |
| max. operating temperature | 150 °C | |
| Colour | pastel green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |