04124-00099-00 | Tesa
Packaging tape, 75 x 0.065 mm, PVC film, brown, 66 m, 04124-00099-00
Order No.: 17L3374
EAN: 4005800019487
MPN:
04124-00099-00
tesapack 4124 PVC, 66m x 75mm, braun
Series: 4124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.8052 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.81 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8052 €
4 pcs.
10.2697 €
24 pcs.
9.7461 €
*incl. VAT plus shipping costs
Subject to prior sale
Premium carton sealing tape, 04124-00099-00, Tesa
The 04124-00099-00 is a premium packaging tape based on a highly durable polyvinylchloride-film backing and a strong natural rubber adhesive.
Features
- The carton sealing tape shows excellent performance on all kinds of cardboards and ensures a safe closure of medium- and also heavy-weight cartons
- The tape has a high tensile strength, making it very tearproof
- The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills
Applications
- The tape is ideal for application on cartons of medium- to heavy-range weight
- The natural rubber adhesive system ensures an excellent adhesiveness to multiple surfaces
- The tape has a strong hold and is extremely tearproof
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC film | |
| Length | 66 m | |
| Width | 75 mm | |
| Thickness | 0.065 mm | |
| Adhesive cement | natural rubber | |
| Colour | brown |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |