04120-00005-00 | Tesa
Packaging tape, 25 x 0.049 mm, PVC film, transparent, 66 m, 04120-00005-00
Order No.: 17L3345
EAN: 4042448055972
MPN:
04120-00005-00
tesapack 4120 PVC, 66m x 25mm, transparent
Series: 4120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4990 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2.50 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4990 €
12 pcs.
2.3800 €
72 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose packing tape, 04120-00005-00, Tesa
The 04120-00005-00 is a packaging tape based on a polyvinylchloride-film backing in combination with a natural rubber adhesive. A high tack and short dwell time ensure optimal security for your carton just shortly after the tape has been applied. This tape is easily printable and available in white, havana, and transparent.
Features
- The natural rubber adhesive system offers very good adhesive properties to various surfaces
- The tape is convenient to use, and unwinds smoothly, steadily, and quietly
Applications
- The tape can also be used with automatic sealing equipment
- Effortless and low-noise unwinding makes the tape ideal for convenient large-scale use in various industries
- A high tack and short dwell time ensure a fast and reliable hold
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC film | |
| Length | 66 m | |
| Width | 25 mm | |
| Thickness | 0.049 mm | |
| Adhesive cement | natural rubber | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |