04100-00034-00 | Tesa
Packaging tape, 50 x 0.065 mm, PVC film, white, 66 m, 04100-00034-00
Order No.: 17L3340
EAN: 4063565224454
MPN:
04100-00034-00
tesapack 4100 PVC, 66m x 50mm, weiß
Series: 4100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4026 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.40 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4026 €
6 pcs.
5.1289 €
36 pcs.
4.8790 €
*incl. VAT plus shipping costs
Subject to prior sale
General purpose carton sealing tape, 04100-00034-00, Tesa
The 04100-00034-00 is based on a polyvinylchloride backing and is coated with a natural rubber adhesive. Its easy unwinding feature makes it ideal to use with automatic sealing equipment; however, manual application is also possible. The process of cardboard waste recycling will be not disrupted, as confirmed by leading recycling companies and paper mills. It is easily printable and is available in white, havana, and transparent.
Features
- Due to its embossed film texture, smooth unwinding is guaranteed
- The embossed surface prevents reflection during bar code reading; this makes the product perfectly suited for label protection
Applications
- The tape is easy and quiet to unwind and to apply
- The embossed tape surface is ideal for label protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | PVC film | |
| Length | 66 m | |
| Width | 50 mm | |
| Thickness | 0.065 mm | |
| Adhesive cement | natural rubber | |
| Colour | white |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191012 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |