04024-00234-04 | Tesa
Packaging tape, 50 x 0.05 mm, polypropylene foil, transparent, 66 m, 04024-00234-04
Order No.: 17L3336
EAN: 4042448029201
MPN:
04024-00234-04
tesapack 4024 PP, 66m x 50mm, transparent
Series: 4024
Unit Price (€ / pc.)
3.1892 € *
Available: 42 pcs.
Total Price:
3.19 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1892 €
6 pcs.
3.0345 €
36 pcs.
2.8798 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal carton sealing tape, 04024-00234-04, Tesa
The 04024-00234-04 features a PP backing coated with a high tack water based acrylic adhesive. The well balanced tack and high shear resistance of the adhesive secures a good sealing immediately after application.
Features
- Low noise unwinding
- Excellent ageing resistance
- Perfect for manual tape application
- The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills
Applications
- Manual sealing of light and medium weight cartons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | polypropylene foil | |
| Length | 66 m | |
| Width | 50 mm | |
| Thickness | 0.05 mm | |
| Adhesive cement | acrylate | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |