04024-00028-04 | Tesa
Packaging tape, 50 x 0.05 mm, polypropylene foil, transparent, 132 m, 04024-00028-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4141 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.41 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4141 €
6 pcs.
6.0928 €
36 pcs.
5.7834 €
*incl. VAT plus shipping costs
Subject to prior sale
Universal carton sealing tape, 04024-00028-04, Tesa
The 04024-00028-04 features a PP backing coated with a high tack water based acrylic adhesive. The well balanced tack and high shear resistance of the adhesive secures a good sealing immediately after application.
Features
- Low noise unwinding
- Excellent ageing resistance
- Perfect for manual tape application
- The process of cardboard waste recycling will be not disrupted as confirmed by leading recycling companies and paper mills
Applications
- Manual sealing of light and medium weight cartons.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | packaging tape | |
| Material | polypropylene foil | |
| Length | 132 m | |
| Width | 50 mm | |
| Thickness | 0.05 mm | |
| Adhesive cement | acrylate | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |