PU 9225 SF ME 50ML EGFD | Teroson

Repair adhesive 50 ml cartridge, Teroson PU 9225 SF ME 50ML EGFD

Order No.: 12L593
EAN: 4002872012446
MPN:
PU 9225 SF ME 50ML EGFD
1766017
Series: PU 9225
PU 9225 SF ME 50ML EGFD Teroson Adhesives
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
37.961 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
37.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
37.961 €

Two-component adhesive, 1766017, Teroson

TEROSON PU is a polyurethane based two-component adhesive which cures at room temperature. For accelerated curing it is recommended to increase the temperature up to 60 to 70 °C.

Technical specifications
Filter Property Value
Version repair adhesive
Contents 50 ml
Container cartridge
Suitable for plastics
Colour gray
Logistics
Property Value
Customs tariff number 35061000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
RoHS conform not_relevant
SVHC free Yes
Signal word
Property Value
Gefahrenpiktogramme GHS07 GHS08
Information on dangerous goods

Signal word: Danger

Hazard statements:

  • H319 Causes serious eye irritation
  • H412 Harmful to aquatic life with long lasting effects
  • H317 May cause an allergic skin reaction
  • H332 Harmful if inhaled
  • H335 May cause respiratory irritation
  • H372 Causes damage to organs

Precautionary statements:

  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P260 Do not breathe dust/fume/gas/mist/vapours/spray.