PU 9225  250 ML | Teroson

Repair adhesive 250 ml cartridge, Teroson PU 9225  250 ML

Order No.: 12L588
EAN: 4002872172447
MPN:
PU 9225  250 ML
881837
Series: PU 9225
PU 9225  250 ML Teroson Adhesives
Image may differ
Unit Price (€ / pc.)
105.7672 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,269.21 € *
Price list
Quantity
Price per unit*
12 pcs.
105.7672 €
24 pcs.
103.6609 €
*incl. VAT plus shipping costs
Subject to prior sale

Two-component adhesive, 881837, Teroson

TEROSON PU 9225 is a polyurethane based two-component adhesive which cures at room temperature.

Technical specifications
Filter Property Value
Colour gray
Container cartridge
Contents 250 ml
Version repair adhesive
Suitable for plastics
Logistics
Property Value
Country of origin DE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform not_relevant
Notes Appropriate training must be provided prior to industrial or commercial use. At the link https://www.safeusediisocyanates.eu/ you can participate in the training program free of charge using the code "FEICA_21_G".
Signal word
Property Value
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H319 Causes serious eye irritation

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...