TRM500 | TELTONIKA NETWORKS UAB
TRM500, compact and lightweight 5G modem, ultra-high cellular speeds of up to 3.4 Gbps
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
414.2033 € *
Standard delivery time from the manufacturer is: On Request
5G Modem, TRM500, TELTONIKA NETWORKS, UAB
The TRM500 is a compact and lightweight 5G modem with ultra-high cellular speeds of up to 3.4 Gbps. This industrial-grade 5G modem features backward compatibility with 4G (Cat 19) and 3G networks, four SMA antennas for enhanced coverage, DIN rail mounting options, and a USB Type-C interface for simultaneous network data and powering.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5G modem |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |