RUTXR1 | TELTONIKA NETWORKS UAB
RUTXR1, rack-mountable LTE Cat 6 router
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
450.8077 € *
Standard delivery time from the manufacturer is: On Request
LTE Cat 6 router, RUTXR1, TELTONIKA NETWORKS, UAB
The first rack-mountable LTE Cat 6 router in the Teltonika Networks portfolio comes with redundant power supplies, WAN failover, dual-SIM, SFP, USB, and dedicated console ports. This feature-rich device with highly customizable and powerful RutOS is perfect where a fast and ultra-reliable connection is needed.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE Cat 6 router |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |