RUTX50000000 | TELTONIKA NETWORKS UAB
5G router (RJ45, USB, WiFi antenna, mobile antenna, GPS antenna), RUTX50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
546.21 € *
Standard delivery time from the manufacturer is: On Request
5G-Router, RUTX50, TELTONIKA NETWORKS, UAB
The RUTX50 is a dual-SIM multi-network router offering 5G mobile communication for high-speed and data-heavy applications. Together with 5x Gigabit Ethernet ports and dual-band Wi-Fi, it provides data connection redundancy with auto-failover. Backward compatibility and multiple interfaces allow for long-term expandability and upgrading options.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5G router | |
| Connection | RJ45, USB, WiFi antenna, mobile antenna, GPS antenna |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |