RUTX14000000 | TELTONIKA NETWORKS UAB
LTE router (RJ45, USB, WiFi antenna, mobile antenna, GPS antenna, BT antenna), RUTX14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
420.2485 € *
Standard delivery time from the manufacturer is: On Request
LTE-Router, RUTX14, TELTONIKA NETWORKS, UAB
The RUTX14 is the fastest single modem LTE-A Cat 12 router in the Teltonika Networks product range. With two SIM cards, Wave-2 dual-band Wi-Fi, five Gigabit Ethernet ports, and automatic failover, you may expect high compatibility, unbeatable network resilience, and exceptional speed.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE router | |
| Connection | RJ45, USB, WiFi antenna, mobile antenna, GPS antenna, BT antenna |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |