RUTX12000000 | TELTONIKA NETWORKS UAB
LTE router (RJ45, USB, WiFi antenna, mobile antenna, GPS antenna, BT antenna), RUTX12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
520.9463 € *
Standard delivery time from the manufacturer is: On Request
LTE-Router, RUTX12, TELTONIKA NETWORKS, UAB
This powerful dual LTE Cat 6 router is a great fit for mission-critical applications. Two cellular modems for dual simultaneous connections, seamless mobile service switching and load balancing features make this device irreplaceable in applications where losing connection is not an option.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE router | |
| Connection | RJ45, USB, WiFi antenna, mobile antenna, GPS antenna, BT antenna |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |