RUTX11000000 | TELTONIKA NETWORKS UAB
LTE router (RJ45, USB, WiFi antenna, mobile antenna, GPS antenna, BT antenna), RUTX11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.21 € *
Available: 5 pcs.
LTE-Router, RUTX11, TELTONIKA NETWORKS, UAB
This powerful LTE Cat 6 cellular industrial router is designed for professional applications requiring reliable, fast connection and high data throughput. It is equipped with four Gigabit Ethernet ports, AC Wi-Fi, Bluetooth LE, and comes with remote management capabilities of RMS.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE router | |
| Connection | RJ45, USB, WiFi antenna, mobile antenna, GPS antenna, BT antenna |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |