RUTX08000000 | TELTONIKA NETWORKS UAB
Router (RJ45, USB), RUTX08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
162.3636 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
162.36 € *
Price list
Quantity
Price per unit*
1 pcs.
162.3636 €
3 pcs.
158.2105 €
5 pcs.
155.1522 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial router, RUTX08, TELTONIKA NETWORKS, UAB
This robust industrial router has four Gigabit Ethernet ports, a Quad-Core CPU, and 256 MB RAM. These powerful specifications combined with core RutOS software features, such as multiple VPN services, advanced Firewall, and RMS support, make this device a superb industrial performer.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | router | |
| Connection | RJ45, USB |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |