RUTM50 | TELTONIKA NETWORKS UAB
RUTM50, CC-certified Teltonika Networks cellular 5G router for North America
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
599.2602 € *
Standard delivery time from the manufacturer is: On Request
Cellular 5G router, RUTM50, TELTONIKA NETWORKS, UAB
The RUTM50 is an FCC-certified Teltonika Networks cellular 5G router for North America, with ultra-high cellular speeds of up to 3.4 Gbps. This dual SIM router has auto-failover and backup WAN and supports both SA and NSA 5G architectures. It is also backward compatible with 4G (LTE Cat 19/18), making it perfect for future-proofing your industrial networking solutions.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
- Framed routing: support an IP network behind 5G UE
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5G router |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |