RUTM11 | TELTONIKA NETWORKS UAB

RUTM11, industrial LTE router

Order No.: 81P9444
EAN: 4779051840496
MPN:
RUTM11
Series: RUT
RUTM11 TELTONIKA NETWORKS UAB Servers, Routers Image 1
RUTM11 TELTONIKA NETWORKS UAB Servers, Routers Image 2
RUTM11 TELTONIKA NETWORKS UAB Servers, Routers Image 3
RUTM11 TELTONIKA NETWORKS UAB Servers, Routers Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
330.2607 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
330.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
330.2607 €

Wireless 4G LTE router, RUTM11, TELTONIKA NETWORKS, UAB

The RUTM11 is an industrial LTE router from Teltonika, designed for applications that demand high data throughput and a robust network connection with zero tolerance for high latency and interruptions. The RUTM11 comes equipped with four Gigabit RJ45 ports, dual-band Wi-Fi, and dual SIM capabilities, enabling multiple failover scenarios. This router features LTE Cat 6, allowing it to achieve cellular speeds of up to 300 Mbps, which can be increased with carrier aggregation.

Features

  • Balance Internet traffic over multiple WAN connections
  • Possibility to mount remote file system via SSH protocol
  • Initial virtual routing and forwarding (VRF) support
  • Real-time monitoring, wireless signal charts, traffic usage history
Technical specifications
Filter Property Value
Version LTE router
Logistics
Property Value
Country of origin LT
Customs tariff number 85176200
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes