RUTM10 | TELTONIKA NETWORKS UAB
RUTM10, wired router featuring four Gigabit RJ45 ports and Wi-Fi 5 connectivity options
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.5576 € *
Standard delivery time from the manufacturer is: On Request
Industrial wired router, RUTM10, TELTONIKA NETWORKS, UAB
The RUTM10 is a wired router featuring four Gigabit RJ45 ports and Wi-Fi 5 connectivity options, making it ideal for applications that require both wired connections and a wireless access option for Internet access. The RUTM10 can establish a Wi-Fi mesh network within your networking solutions, enabling a smoother and more robust wireless network experience while making it highly secure due to the router’s support of VPNs like OpenVPN, IPsec, Wireguard, and Tailscale.
Features
- Balance Internet traffic over multiple WAN connections
- Possibility to mount remote file system via SSH protocol
- Initial virtual routing and forwarding (VRF) support
- Real-time monitoring, wireless signal charts, traffic usage history
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WLAN router |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |