RUTC54000200 | TELTONIKA NETWORKS UAB
RUTC54, global 5G edge router
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
745.3565 € *
Standard delivery time from the manufacturer is: 3 Weeks
Global 5g Edge Router, RUTC54000200, TELTONIKA NETWORKS UAB
Global 5g Reliable global operations with Telit 5G modem. Also with auto failover, backup WAN and other switching scenarios.
Features
- Run Docker directly on the router to reduce dependency on cloud connectivity
- Deliver superior performance with dual-band multi user MIMO
Applications.
- Energy & utilities
- Enterprise
- Industrial & automation
- Smart city
- Retail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 5G router | |
| Connection | RJ45 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |