RUT906000000 | TELTONIKA NETWORKS UAB
LTE router (RJ45, RS485, RS232, I/O, USB, WiFi antenna, mobile antenna, GPS antenna), RUT906
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.5439 € *
Standard delivery time from the manufacturer is: On Request
LTE-Router, RUT906, TELTONIKA NETWORKS, UAB
Cellular 4G router for industrial IoT applications, supporting serial interfaces RS232 and RS485, MQTT, BACnet, I/Os, Ethernet, and more. This cellular router is equipped with GNSS and failsafe features such as Dual SIM, auto-failover, and backup WAN.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE router | |
| Connection | RJ45, RS485, RS232, I/O, USB, WiFi antenna, mobile antenna, GPS antenna |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |