RUT241ESIM | TELTONIKA NETWORKS UAB
RUT241, eSIM industrial cellular router featuringLTE Cat 4 and eSIM with SGP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
203.2282 € *
Standard delivery time from the manufacturer is: On Request
Industrial 4G eSIM router, RUT241ESIM, TELTONIKA NETWORKS, UAB
The RUT241 eSIM is an industrial cellular router featuring LTE Cat 4 and eSIM with SGP.22 pull-based consumer architecture. This compact router supports a physical SIM card with up to seven eSIM profiles, which can be managed via WebUI and RMS. The RUT241 eSIM ensures uninterrupted connectivity with automatic WAN failover and two Ethernet ports, making it an ideal choice for M2M and IoT solutions.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | eSIM industrial mobile router |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |