RUT241000000 | TELTONIKA NETWORKS UAB
LTE router (RJ45, WiFi antenna, mobile antenna), RUT241
Unit Price (€ / pc.)
178.4762 € *
Available: 7 pcs.
LTE-Router, RUT241, TELTONIKA NETWORKS, UAB
Equipped with 4G LTE, Wi-Fi, and two Ethernet ports, RUT241 offers unstoppable connection continuity with automatic WAN failover. Industrial design, compact size, multiple connection interfaces, and compatibility with RMS make this device an excellent fit in numerous IoT and M2M solutions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE router | |
| Connection | RJ45, WiFi antenna, mobile antenna |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |