RUT206 | TELTONIKA NETWORKS UAB
RUT260, is a Teltonika Networks LTE Cat 6 cellularrouter with WAN failover
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
217.9961 € *
Standard delivery time from the manufacturer is: On Request
LTE CAT 6 Cellular router, RUT206, TELTONIKA NETWORKS, UAB
The RUT260 is a Teltonika Networks LTE Cat 6 cellular router with WAN failover. Balancing the key features of the RUT240 and RUT360, this cellular router is powerful, lightweight, and supports a wide variety of industrial protocols, including MQTT, SNMP, Modbus, and more.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Router assigns its mobile WAN IP address to another device on LAN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE Cat 6 mobile router |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |