RUT140000000 | TELTONIKA NETWORKS UAB
WLAN router (RJ45, WiFi antenna), RUT140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
69.0914 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
69.09 € *
Price list
Quantity
Price per unit*
1 pcs.
69.0914 €
3 pcs.
66.3187 €
5 pcs.
63.7721 €
*incl. VAT plus shipping costs
Subject to prior sale
WLAN Router, RUT140, TELTONIKA NETWORKS, UAB
The RUT140 is a compact industrial Ethernet router, enhancing security through network isolation for end devices. Equipped with two Ethernet ports, DIN rail bracket, and an industrial 3-pin connector, it ensures seamless connectivity and easy installation. The router comes with RutOS, Wi-Fi 4, and supports industrial protocols such as Modbus, DLMS, DNP3, and OPC UA, and is compatible with RMS for efficient remote and on-site management.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WLAN router | |
| Connection | RJ45, WiFi antenna |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |