OTD140 000000 | TELTONIKA NETWORKS UAB
LTE router (RJ45 (PoE In/Out)), OTD140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.9896 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
144.99 € *
Price list
Quantity
Price per unit*
1 pcs.
144.9896 €
3 pcs.
141.2768 €
5 pcs.
137.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
LTE-Router, OTD140, TELTONIKA NETWORKS, UAB
The OTD140 outdoor router features a dedicated and durable IP55 plastic housing and an integrated mounting bracket, making this outdoor 4G router easy to deploy and capable of withstanding outdoor environmental conditions. Beyond that, this outdoor router is equipped with LTE Cat 4 connectivity, compatibility with RMS for remote management capabilities, and two PoE-in/out Ethernet ports.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE router | |
| Connection | RJ45 (PoE In/Out) |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |