TAP200000000 | TELTONIKA NETWORKS UAB
WiFi access point for WiFi extension, (H) 30 mm, TAP200000000
Order No.: 81P9388
EAN: 4779051840182
MPN:
TAP200000000
TAP200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.7416 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
50.74 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7416 €
3 pcs.
48.7067 €
5 pcs.
46.8384 €
*incl. VAT plus shipping costs
Subject to prior sale
WI-FI access point, TAP200, TELTONIKA NETWORKS, UAB
Equipped with dual-band technology, fast roaming, and an RJ45 port with PoE-in functionality, the Teltonika Networks TAP200 is a Wi-Fi 5 wireless access point designed to enhance Wi-Fi coverage in medium-density spaces where high network performance is essential. The TAP200 features an integrated mounting bracket for quick and easy installation, and a sleek design to seamlessly blend into retail, enterprise, or any other environment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | WiFi access point | |
| Suitable for | WiFi extension | |
| Function | WEB UI, FOTA, SSH, JSON-RPC, RMS, VLAN | |
| Assembly | mounting bracket | |
| Height | 30 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | LT |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |