TRB246000000 | TELTONIKA NETWORKS UAB
Gateway, (W x H x D) 83 x 25 x 74.2 mm, TRB246000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.9975 € *
Standard delivery time from the manufacturer is: On Request
Industrial gateway, TRB246, TELTONIKA NETWORKS, UAB
The TRB246 is an industrial 4G LTE gateway equipped with I/Os, RS232, RS485, and Ethernet interfaces for IoT solutions requiring versatility and reliable M2M communication support. This gateway has dual SIM functionality and supports multiple protocols, like DNP3, DLMS, and Modbus, vital for ensuring smooth data transmission. Encased in aluminium housing, this industrial-grade IoT gateway can tolerate extreme environmental conditions in manufacturing, agriculture, or construction.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IoT gateway | |
| Assembly | DIN rail | |
| Width | 83 mm | |
| Height | 25 mm | |
| Depth | 74.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |