TRB245 | TELTONIKA NETWORKS UAB
Gateway for RS232/RS485, (W x H x D) 83 x 25 x 74.2 mm, TRB245
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
170.0629 € *
Standard delivery time from the manufacturer is: On Request
Industrial M2M LTE gateway, TRB245, TELTONIKA NETWORKS, UAB
Industrial M2M LTE gateway with auto failover, backup WAN and other switching scenarios.
Features
- Auto APN
- Direct connection (bridge) between mobile ISP and device on LAN
- Gateway assigns its mobile WAN IP address to another device on LAN
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 4G LTE gateway | |
| Suitable for | RS232/RS485 | |
| Assembly | DIN rail | |
| Width | 83 mm | |
| Height | 25 mm | |
| Depth | 74.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |