TRB145003000 | TELTONIKA NETWORKS UAB
Gateway, (W x H x D) 74.5 x 25 x 64.4 mm, TRB145003000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.6386 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
129.64 € *
Price list
Quantity
Price per unit*
1 pcs.
129.6386 €
3 pcs.
126.3304 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial gateway, TRB145, TELTONIKA NETWORKS, UAB
The TRB145 is an ultra-small, lightweight, and energy-efficient IoT gateway equipped with mission-critical LTE connectivity that comes with a widely used RS485 interface for remote management of industrial equipment.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IoT gateway | |
| Assembly | DIN rail | |
| Width | 74.5 mm | |
| Height | 25 mm | |
| Depth | 64.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |