TRB143000000 | TELTONIKA NETWORKS UAB
Gateway, (W x H x D) 74.5 x 25 x 73 mm, TRB143000000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.5067 € *
Standard delivery time from the manufacturer is: On Request
Industrial gateway, TRB143, TELTONIKA NETWORKS, UAB
The TRB143 industrial gateway was designed with an integrated M-Bus interface specifically for telemetry and utility-monitoring applications. It features cellular and wired connectivity, one Gigabit Ethernet port, and a pair of digital Inputs/Outputs, making it applicable to a variety of environment-monitoring scenarios.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IoT gateway | |
| Assembly | DIN rail | |
| Width | 74.5 mm | |
| Height | 25 mm | |
| Depth | 73 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |