TRB140003000 | TELTONIKA NETWORKS UAB
Gateway, (W x H x D) 74.5 x 25 x 64.4 mm, TRB140003000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.9797 € *
Available: 4 pcs.
Total Price:
139.98 € *
Price list
Quantity
Price per unit*
1 pcs.
139.9797 €
3 pcs.
136.3978 €
*incl. VAT plus shipping costs
Subject to prior sale
Industrial gateway, TRB140, TELTONIKA NETWORKS, UAB
The TRB140 is an ultra-small, lightweight, and energy-efficient IoT device with mission-critical LTE Cat 4 and Gigabit Ethernet connectivity options. Linux environment offers a high degree of customization. This gateway is perfect for projects and applications where a single device must be upgraded with reliable and secure internet connectivity.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IoT gateway | |
| Assembly | DIN rail | |
| Width | 74.5 mm | |
| Height | 25 mm | |
| Depth | 64.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |