EBG140AAAA00 | TELTONIKA NETWORKS UAB
Gateway for OEM integration, (W x H x D) 70 x 18.2 x 67.7 mm, EBG140AAAA00
Order No.: 81P9608
MPN:
EBG140AAAA00
EBG140
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
120.0948 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
120.09 € *
Price list
Quantity
Price per unit*
1 pcs.
120.0948 €
2 pcs.
117.0127 €
3 pcs.
114.0972 €
*incl. VAT plus shipping costs
Subject to prior sale
Embedded IoT Gateway, EBG140AAAA00, TELTONIKA NETWORKS UAB
Embed reliable cellular connectivity directly into your own device. Effortlessly fit into space-constrained industrial equipment.
Features
- Enable out of the box mobile connectivity with remote management capability
- Ensure industrial integration with Modbus, DNP3, OPC UA, Data to Server, and more
Applications.
- Energy & utilities
- Enterprise
- Industrial & automation
- Smart city
- Retail
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | IoT gateway | |
| Suitable for | OEM integration | |
| Assembly | screw mounting | |
| Width | 70 mm | |
| Height | 18.2 mm | |
| Depth | 67.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |