PR324EUB | TELTONIKA NETWORKS UAB
EU Passive PoE Injector, 19W, PR324EUB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.9460 € *
Standard delivery time from the manufacturer is: On Request
EU single port, PR324EUB, TELTONIKA NETWORKS, UAB
EU Single port gigabit passive POE injector, 24w.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | EU passive PoE injector | |
| Frequency range | 50-60 Hz | |
| Connector | german schuko-style plug type F |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85044095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |