PR1IC860 | TELTONIKA NETWORKS UAB
Outdoor LTE/Wi-Fi antenna with Band 71 for RUT2-series routers, PR1IC860
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.38 € *
Standard delivery time from the manufacturer is: On Request
Outdoor antenna, PR1IC860, TELTONIKA NETWORKS, UAB
The Outdoor LTE/WI-FI antenna is designed for reliable signal coverage from every direction. Also is water and dust-resistant for ultimate outdoor reliability.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | LTE/Wi-Fi outdoor antenna | |
| Impedance | 50 Ω | |
| Frequency range | 617-960 MHz_/1700-2200 MHz_/2300-2700 MHz_/3300-3800 MHz_/2400-2500 MHz | |
| Gain | 6 db | |
| Connector | SMA plug / RP-SMA plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LT |
| Customs tariff number | 85177100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |